Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin

RS tootekood: 296-5460Bränd: VishayTootja Part nr.: VS-2KBB60R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Päritoluriik

India

Toote üksikasjad

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,17tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 2,976tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 2,728tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 10,50

€ 2,10 tk (pakis 5) (ilma käibemaksuta)

€ 13,02

€ 2,604 tk (pakis 5) (koos käibemaksuga)

Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin

€ 10,50

€ 2,10 tk (pakis 5) (ilma käibemaksuta)

€ 13,02

€ 2,604 tk (pakis 5) (koos käibemaksuga)

Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 2,10€ 10,50
50 - 120€ 1,90€ 9,50
125 - 245€ 1,80€ 9,00
250 - 495€ 1,60€ 8,00
500+€ 1,50€ 7,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,17tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 2,976tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 2,728tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Päritoluriik

India

Toote üksikasjad

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,17tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 2,976tk (pakis 5) (ilma käibemaksuta)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 2,728tk (pakis 5) (ilma käibemaksuta)