Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AR
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
1.9kA
P.O.A.
tk (pakis) (ilma käibemaksuta)
Tootmispakett (Kott)
5
P.O.A.
tk (pakis) (ilma käibemaksuta)
Tootmispakett (Kott)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AR
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
1.9kA