Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 400V 85A, Rectifier Diode, 2-Pin DO-5 VS-85HFL40S02

RS tootekood: 169-5939Bränd: VishayTootja Part nr.: VS-85HFL40S02
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

1.2kA

Toote üksikasjad

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 050,00

€ 10,50 tk (pakis 100) (ilma käibemaksuta)

€ 1 281,00

€ 12,81 tk (pakis 100) (koos käibemaksuga)

Vishay 400V 85A, Rectifier Diode, 2-Pin DO-5 VS-85HFL40S02

€ 1 050,00

€ 10,50 tk (pakis 100) (ilma käibemaksuta)

€ 1 281,00

€ 12,81 tk (pakis 100) (koos käibemaksuga)

Vishay 400V 85A, Rectifier Diode, 2-Pin DO-5 VS-85HFL40S02
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

1.2kA

Toote üksikasjad

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more