Walsall Transformers for use with 12 VA Transformer

RS tootekood: 805-710Bränd: Walsall TransformersTootja Part nr.: WT1285

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

12 VA Transformer

Toote üksikasjad

Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Teid võib huvitada
RS PRO, Shroud for use with 6 VA Transformer
€ 3,47tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Walsall Transformers for use with 12 VA Transformer

P.O.A.

Walsall Transformers for use with 12 VA Transformer
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO, Shroud for use with 6 VA Transformer
€ 3,47tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

12 VA Transformer

Toote üksikasjad

Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Teid võib huvitada
RS PRO, Shroud for use with 6 VA Transformer
€ 3,47tk (ilma käibemaksuta)