Weidmuller 1016900000 WTL Series Dark Beige, 6mm², Single-Level, Screw Termination

RS tootekood: 235-5289Bränd: WeidmüllerTootja Part nr.: 1016900000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Dark Beige

Number of Levels

Single

Series

WTL

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

630 V

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CSA

Distrelec Product Id

30400002

Päritoluriik

Czech Republic

Toote üksikasjad

Test/Isolating

This terminal has a 4mm test socket on the input and output side to take standard test leads. The isolating function is actuated by a screw in the orange housing, so it can be slid to open or close and is locked in place by tightening the screw.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 35,50

€ 7,10 tk (pakis 5) (ilma käibemaksuta)

€ 43,31

€ 8,662 tk (pakis 5) (koos käibemaksuga)

Weidmuller 1016900000 WTL Series Dark Beige, 6mm², Single-Level, Screw Termination

€ 35,50

€ 7,10 tk (pakis 5) (ilma käibemaksuta)

€ 43,31

€ 8,662 tk (pakis 5) (koos käibemaksuga)

Weidmuller 1016900000 WTL Series Dark Beige, 6mm², Single-Level, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Dark Beige

Number of Levels

Single

Series

WTL

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

630 V

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CSA

Distrelec Product Id

30400002

Päritoluriik

Czech Republic

Toote üksikasjad

Test/Isolating

This terminal has a 4mm test socket on the input and output side to take standard test leads. The isolating function is actuated by a screw in the orange housing, so it can be slid to open or close and is locked in place by tightening the screw.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Teid võib huvitada