Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS tootekood: 171-534Bränd: WeidmüllerTootja Part nr.: 1604530000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 17,50

€ 3,50 tk (pakis 5) (ilma käibemaksuta)

€ 21,35

€ 4,27 tk (pakis 5) (koos käibemaksuga)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

€ 17,50

€ 3,50 tk (pakis 5) (ilma käibemaksuta)

€ 21,35

€ 4,27 tk (pakis 5) (koos käibemaksuga)

Weidmuller, 3.5mm Pitch, OMNIMATE SL, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 120€ 3,50€ 17,50
125 - 370€ 2,50€ 12,50
375 - 995€ 2,00€ 10,00
1000 - 1995€ 1,85€ 9,25
2000+€ 1,80€ 9,00

Tehnilised dokumendid

Spetsifikatsioonid:

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

3.5mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Päritoluriik

Germany