Weller 0F07 0F Flexible Extraction Arm for use with Sloped and Funnel Nozzles

RS tootekood: 222-6971Bränd: WellerTootja Part nr.: 0F07
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Type

Flexible Extraction Arm

Series

0F

Compatible With

T005 Series

Model Number

0F07

ESD Safe

Yes

Length

700mm

Arm Type

Extraction

For Use With

Sloped and Funnel Nozzles

Distrelec Product Id

30411553

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 98,00

€ 98,00 tk (ilma käibemaksuta)

€ 119,56

€ 119,56 tk (koos käibemaksuga)

Weller 0F07 0F Flexible Extraction Arm for use with Sloped and Funnel Nozzles

€ 98,00

€ 98,00 tk (ilma käibemaksuta)

€ 119,56

€ 119,56 tk (koos käibemaksuga)

Weller 0F07 0F Flexible Extraction Arm for use with Sloped and Funnel Nozzles
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Type

Flexible Extraction Arm

Series

0F

Compatible With

T005 Series

Model Number

0F07

ESD Safe

Yes

Length

700mm

Arm Type

Extraction

For Use With

Sloped and Funnel Nozzles

Distrelec Product Id

30411553

Päritoluriik

Hungary