Weller Zero Smog EL Kit 1, 230V Solder Fume Extractor, Welding Fumes, 110W, Type F - Schuko plug, Type G - British 3-pin

RS tootekood: 100-0147Bränd: WellerTootja Part nr.: ZS ELDistrelec Article No.: 30049910
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

Zero Smog EL Kit 1

Pre Filter Type

M5

Main Filter Type

HEPA H13, Activated Carbon

Filter Type

Welding Fumes

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

110W

ESD Safe

No

Weight

8.6kg

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

330mm

Height

445mm

Width

335mm

Filter Full Alarm

Yes

Maximum Airflow Rate

150m³/h

Speed Setting

Oui

Extraction Type

Volume

Maximum Users

2

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 863,55

€ 863,55 tk (ilma käibemaksuta)

€ 1 070,80

€ 1 070,80 tk (koos käibemaksuga)

Weller Zero Smog EL Kit 1, 230V Solder Fume Extractor, Welding Fumes, 110W, Type F - Schuko plug, Type G - British 3-pin

€ 863,55

€ 863,55 tk (ilma käibemaksuta)

€ 1 070,80

€ 1 070,80 tk (koos käibemaksuga)

Weller Zero Smog EL Kit 1, 230V Solder Fume Extractor, Welding Fumes, 110W, Type F - Schuko plug, Type G - British 3-pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

Zero Smog EL Kit 1

Pre Filter Type

M5

Main Filter Type

HEPA H13, Activated Carbon

Filter Type

Welding Fumes

Noise Level

53dB(A)

Voltage Rating

230V

Wattage

110W

ESD Safe

No

Weight

8.6kg

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

330mm

Height

445mm

Width

335mm

Filter Full Alarm

Yes

Maximum Airflow Rate

150m³/h

Speed Setting

Oui

Extraction Type

Volume

Maximum Users

2

Päritoluriik

Hungary