Welwyn 130kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-130KBI

RS tootekood: 167-793Bränd: WelwynTootja Part nr.: RC55Y-130KBI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

130kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Arcol 130kΩ Metal Film Resistor 0.25W ±0.1% MRA0207130KBTA015
€ 1,049tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 130kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-130KBI
Valige pakendi tüüp

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 130kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-130KBI
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Arcol 130kΩ Metal Film Resistor 0.25W ±0.1% MRA0207130KBTA015
€ 1,049tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

130kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Arcol 130kΩ Metal Film Resistor 0.25W ±0.1% MRA0207130KBTA015
€ 1,049tk (pakis 5) (ilma käibemaksuta)