Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI

RS tootekood: 294-3319Bränd: WelwynTootja Part nr.: W23-R47JI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

470mΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 470mΩ Wire Wound Resistor 10W ±5% C10R47JL
€ 4,154tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI
Valige pakendi tüüp

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 470mΩ Wire Wound Resistor 10W ±5% C10R47JL
€ 4,154tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

470mΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 470mΩ Wire Wound Resistor 10W ±5% C10R47JL
€ 4,154tk (pakis 5) (ilma käibemaksuta)