Wenger Cobalt 15.4in Laptop Backpack, Blue

RS tootekood: 719-4821Bränd: WengerTootja Part nr.: 600629
brand-logo
Kuva kõik kategoorias Laptop Bags

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wenger

Style

Backpack

Maximum Screen Size

15.4in

Colour

Blue

Material

Nylon

External Dimensions

356 x 483 x 229mm

Weight

1.1kg

External Depth

229mm

External Width

356mm

External Height

483mm

Model

Cobalt

Päritoluriik

China

Toote üksikasjad

Swissgear Cobalt Backpack 17in. Blue

From Wenger SwissGear, the Cobalt backpack combines utility with comfort. The shock absorbing shoulder straps and airflow back padding ensure the backpack can be worn comfortably for a long time. With four compartments- from a spacious main compartments with an included Velcro strap to secure your laptop, to a quick access front packet ideal for passports, mobile phones, or anything else you need to keep handy.

The Cobalt backpack also has a stabilizing base, which means it can be stored upright and browed through easily.

With a 23 litre capacity, the Wenger Swissgear Cobalt backpack is highly versatile, and is designed to fit notebooks with screen sizes up to 15.4 inches.

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Teid võib huvitada
Wenger Synergy 15.4in  Laptop Backpack, Grey
€ 125,66tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 75,50

€ 75,50 tk (ilma käibemaksuta)

€ 92,11

€ 92,11 tk (koos käibemaksuga)

Wenger Cobalt 15.4in Laptop Backpack, Blue

€ 75,50

€ 75,50 tk (ilma käibemaksuta)

€ 92,11

€ 92,11 tk (koos käibemaksuga)

Wenger Cobalt 15.4in Laptop Backpack, Blue
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Wenger Synergy 15.4in  Laptop Backpack, Grey
€ 125,66tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wenger

Style

Backpack

Maximum Screen Size

15.4in

Colour

Blue

Material

Nylon

External Dimensions

356 x 483 x 229mm

Weight

1.1kg

External Depth

229mm

External Width

356mm

External Height

483mm

Model

Cobalt

Päritoluriik

China

Toote üksikasjad

Swissgear Cobalt Backpack 17in. Blue

From Wenger SwissGear, the Cobalt backpack combines utility with comfort. The shock absorbing shoulder straps and airflow back padding ensure the backpack can be worn comfortably for a long time. With four compartments- from a spacious main compartments with an included Velcro strap to secure your laptop, to a quick access front packet ideal for passports, mobile phones, or anything else you need to keep handy.

The Cobalt backpack also has a stabilizing base, which means it can be stored upright and browed through easily.

With a 23 litre capacity, the Wenger Swissgear Cobalt backpack is highly versatile, and is designed to fit notebooks with screen sizes up to 15.4 inches.

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Teid võib huvitada
Wenger Synergy 15.4in  Laptop Backpack, Grey
€ 125,66tk (ilma käibemaksuta)