Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
11
Tip Type
Phillips; Pozidriv; Slotted; Torx
VDE/1000V Approved
Yes
Distrelec Product Id
30092517
Päritoluriik
Czech Republic
Toote üksikasjad
Wera VDE Kraftform 2go Series 100 Screwdriver 11-Piece Set
Weras range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening. The multi-component Kraftform Micro handle ensures fast and ergonomic screwdriving.
This set is suitable for docking with the Wera 2go quiver system, with the large set-down area improving its stability and its large handle allowing for easy transportation and storage, including being hung up on a wall. The quiver can additionally be docked with the Wera 2go 1 tool carrier (136-7112) or with the Wera 2go 2 tool container (136-7113).
1000V Screwdriver Sets
€ 123,00
€ 123,00 tk (ilma käibemaksuta)
€ 152,52
€ 152,52 tk (koos käibemaksuga)
1
€ 123,00
€ 123,00 tk (ilma käibemaksuta)
€ 152,52
€ 152,52 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
11
Tip Type
Phillips; Pozidriv; Slotted; Torx
VDE/1000V Approved
Yes
Distrelec Product Id
30092517
Päritoluriik
Czech Republic
Toote üksikasjad
Wera VDE Kraftform 2go Series 100 Screwdriver 11-Piece Set
Weras range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening. The multi-component Kraftform Micro handle ensures fast and ergonomic screwdriving.
This set is suitable for docking with the Wera 2go quiver system, with the large set-down area improving its stability and its large handle allowing for easy transportation and storage, including being hung up on a wall. The quiver can additionally be docked with the Wera 2go 1 tool carrier (136-7112) or with the Wera 2go 2 tool container (136-7113).