Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wolf SafetyTorch Style
Right Angle
Rechargeable
No
Lamp Type
Xenon
Luminosity
16 lm
Case Material
Plastic
Batteries
2x D
Hazardous Area Certification
ATEX, IECEx
Model
TR-24B
Zone
Dust Zones 21, 22, Gas Zones 1, 2
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Length
195 mm
Colour
Yellow
Weight with Batteries
490g
Weight (with Batteries)
490g
Päritoluriik
United Kingdom
Toote üksikasjad
Wolf TR-24B ATEX T4 Xenon Right Angled Torch
The ATEX Safety Torch is a reliable, simple and cost effective portable light in a right-angle body style and fitted with a Xenon bulb. It is CE marked to the ATEX directive and IECEx certified for safe use in Zones 1 and 2 potentially explosive gas, vapour and mist atmosphere, where a T4 class permits, and Zones 21 and 22 dust atmospheres, with certified maximum surface temperatures of 65°C or 95°C.
This T4 model gives outstanding light output using advanced, long life halogen or xenon bulbs, set in a high quality parabolic reflector, coupled with alkaline cell approval, giving up to 12 hours of light output.
The compact torch design has a high-grip ergonomic form with easy single-handed switching, even with gloved hands. The torch body offers high strength, and proven impact resistance even at sub-zero temperatures, using carefully selected thermoplastic resins with excellent chemical resistance. Additionally, the rubber armoured lens ring and end cap give enhanced grip and shock protection. The lens is scratch and chemical resistant.
The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. Right angle models incorporate a replaceable high strength thermoplastic belt clip for hands free use. Design allows straightforward battery and bulb replacement; a spare bulb is fitted in the bulb holder for quick and convenient replacement. All models are supplied with wrist straps and clip rings.
Hazardous Area
€ 61,00
€ 61,00 tk (ilma käibemaksuta)
€ 75,64
€ 75,64 tk (koos käibemaksuga)
1
€ 61,00
€ 61,00 tk (ilma käibemaksuta)
€ 75,64
€ 75,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Wolf SafetyTorch Style
Right Angle
Rechargeable
No
Lamp Type
Xenon
Luminosity
16 lm
Case Material
Plastic
Batteries
2x D
Hazardous Area Certification
ATEX, IECEx
Model
TR-24B
Zone
Dust Zones 21, 22, Gas Zones 1, 2
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Length
195 mm
Colour
Yellow
Weight with Batteries
490g
Weight (with Batteries)
490g
Päritoluriik
United Kingdom
Toote üksikasjad
Wolf TR-24B ATEX T4 Xenon Right Angled Torch
The ATEX Safety Torch is a reliable, simple and cost effective portable light in a right-angle body style and fitted with a Xenon bulb. It is CE marked to the ATEX directive and IECEx certified for safe use in Zones 1 and 2 potentially explosive gas, vapour and mist atmosphere, where a T4 class permits, and Zones 21 and 22 dust atmospheres, with certified maximum surface temperatures of 65°C or 95°C.
This T4 model gives outstanding light output using advanced, long life halogen or xenon bulbs, set in a high quality parabolic reflector, coupled with alkaline cell approval, giving up to 12 hours of light output.
The compact torch design has a high-grip ergonomic form with easy single-handed switching, even with gloved hands. The torch body offers high strength, and proven impact resistance even at sub-zero temperatures, using carefully selected thermoplastic resins with excellent chemical resistance. Additionally, the rubber armoured lens ring and end cap give enhanced grip and shock protection. The lens is scratch and chemical resistant.
The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. Right angle models incorporate a replaceable high strength thermoplastic belt clip for hands free use. Design allows straightforward battery and bulb replacement; a spare bulb is fitted in the bulb holder for quick and convenient replacement. All models are supplied with wrist straps and clip rings.