Wurth Elektronik 680μF Electrolytic Capacitor 50V dc, Through Hole - 860010678022

RS tootekood: 163-6128Bränd: Wurth ElektronikTootja Part nr.: 860010678022
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1.056A

Series

WCAP-ATG8

Leakage Current

340 μA

Tolerance

±20%

Dissipation Factor

10

Päritoluriik

China

Toote üksikasjad

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 193,80

€ 0,646 tk (pakis 300) (ilma käibemaksuta)

€ 236,44

€ 0,788 tk (pakis 300) (koos käibemaksuga)

Wurth Elektronik 680μF Electrolytic Capacitor 50V dc, Through Hole - 860010678022

€ 193,80

€ 0,646 tk (pakis 300) (ilma käibemaksuta)

€ 236,44

€ 0,788 tk (pakis 300) (koos käibemaksuga)

Wurth Elektronik 680μF Electrolytic Capacitor 50V dc, Through Hole - 860010678022
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1.056A

Series

WCAP-ATG8

Leakage Current

340 μA

Tolerance

±20%

Dissipation Factor

10

Päritoluriik

China

Toote üksikasjad

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada