Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.33A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
78.7mm
Width
38.1mm
Depth
27.9mm
Efficiency
84%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
XP Power
€ 57,00
€ 57,00 tk (ilma käibemaksuta)
€ 70,68
€ 70,68 tk (koos käibemaksuga)
1
€ 57,00
€ 57,00 tk (ilma käibemaksuta)
€ 70,68
€ 70,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.33A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
78.7mm
Width
38.1mm
Depth
27.9mm
Efficiency
84%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.