Yageo 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0715KL

RS tootekood: 618-0332Bränd: YageoTootja Part nr.: RC1206FR-0715KL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,043tk (pakis 50) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,009tk (rullis 5000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5000) (ilma käibemaksuta)

Yageo 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0715KL

P.O.A.

tk (pakis 5000) (ilma käibemaksuta)

Yageo 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0715KL
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,043tk (pakis 50) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,009tk (rullis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yageo

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,043tk (pakis 50) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0,009tk (rullis 5000) (ilma käibemaksuta)