Yuasa 12V Tab Sealed Lead Acid Battery, 2.1Ah

RS tootekood: 532-9788Bränd: YuasaTootja Part nr.: NP2.1-12FR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yuasa

Capacity

2.1Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Tab

Flame Resistant

No

Dimensions

64 x 178 x 34mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

820g

Teid võib huvitada
Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 2.1Ah
€ 42,78tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Yuasa 12V Tab Sealed Lead Acid Battery, 2.1Ah

P.O.A.

Yuasa 12V Tab Sealed Lead Acid Battery, 2.1Ah
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 2.1Ah
€ 42,78tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Yuasa

Capacity

2.1Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Tab

Flame Resistant

No

Dimensions

64 x 178 x 34mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

820g

Teid võib huvitada
Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 2.1Ah
€ 42,78tk (ilma käibemaksuta)