Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 400 x 455mm

RS tootekood: 873-2421Bränd: ZargesTootja Part nr.: 41812
brand-logo
Kuva kõik kategoorias Transit Cases

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Zarges

Material

Aluminium

Internal Height

750 mm

Series

K 424 XC

Internal Width

350 mm

Internal Depth

380mm

Internal Dimensions

750 x 350 x 380mm

External Height

800 mm

External Width

400 mm

External Depth

455mm

External Dimensions

800 x 400 x 455mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

9kg

Päritoluriik

Germany

Toote üksikasjad

Zarges K424 XC Aluminium Transit Cases

Professional Aluminium transit case for the easy transport and protection of equipment and instruments.

Lao andmed ajutiselt ei ole saadaval.

€ 1 050,00

€ 1 050,00 tk (ilma käibemaksuta)

€ 1 302,00

€ 1 302,00 tk (koos käibemaksuga)

Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 400 x 455mm

€ 1 050,00

€ 1 050,00 tk (ilma käibemaksuta)

€ 1 302,00

€ 1 302,00 tk (koos käibemaksuga)

Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 400 x 455mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Zarges

Material

Aluminium

Internal Height

750 mm

Series

K 424 XC

Internal Width

350 mm

Internal Depth

380mm

Internal Dimensions

750 x 350 x 380mm

External Height

800 mm

External Width

400 mm

External Depth

455mm

External Dimensions

800 x 400 x 455mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

9kg

Päritoluriik

Germany

Toote üksikasjad

Zarges K424 XC Aluminium Transit Cases

Professional Aluminium transit case for the easy transport and protection of equipment and instruments.