Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetManufacturer Series
em4 Local
Number of Inputs
16
Output Type
Relay, Static
For Use With
em4 Series
Input Type
Analogue, Digital
Number of Outputs
10
Voltage Category
24 V dc
Network Type
Modbus with accessory
Kit Included
No
Programming Interface
USB
Minimum Operating Temperature
-20°C
Program Capacity
1000 blocks (without macro), Upto 64 macros (256 blocks each)
Depth
62.6mm
Length
124.6mm
Width
90mm
Mounting Type
Panel Mount
Programming Language Used
Function Block, Sequential Function Chart
Number of Communication Ports
1 with accessory
Output Current
500 mA, 6/8 A
Maximum Operating Temperature
+60°C
Battery Backup
Yes
Dimensions
124.6 x 90 x 62.6 mm
Communication Port Type
Modbus RS485 with accessory
Display Included
Yes
Päritoluriik
Spain
Toote üksikasjad
em4 ethernet CPU B26 24V dc
The most intuitive and easy to use nano-PLC on your Ethernet network. With the Crouzet em4 Ethernet communicate with up to 16 em4 Ethernet or other devices with the Ethernet Modbus TCP/IP standard protocol Client and Server. Program and debug your em4 Ethernet from anywhere on the Ethernet local network. Simplified adressing process between two em4.
Standards
CE, cULus Listed, IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC Directive
Crouzet em4
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
CrouzetManufacturer Series
em4 Local
Number of Inputs
16
Output Type
Relay, Static
For Use With
em4 Series
Input Type
Analogue, Digital
Number of Outputs
10
Voltage Category
24 V dc
Network Type
Modbus with accessory
Kit Included
No
Programming Interface
USB
Minimum Operating Temperature
-20°C
Program Capacity
1000 blocks (without macro), Upto 64 macros (256 blocks each)
Depth
62.6mm
Length
124.6mm
Width
90mm
Mounting Type
Panel Mount
Programming Language Used
Function Block, Sequential Function Chart
Number of Communication Ports
1 with accessory
Output Current
500 mA, 6/8 A
Maximum Operating Temperature
+60°C
Battery Backup
Yes
Dimensions
124.6 x 90 x 62.6 mm
Communication Port Type
Modbus RS485 with accessory
Display Included
Yes
Päritoluriik
Spain
Toote üksikasjad
em4 ethernet CPU B26 24V dc
The most intuitive and easy to use nano-PLC on your Ethernet network. With the Crouzet em4 Ethernet communicate with up to 16 em4 Ethernet or other devices with the Ethernet Modbus TCP/IP standard protocol Client and Server. Program and debug your em4 Ethernet from anywhere on the Ethernet local network. Simplified adressing process between two em4.
Standards
CE, cULus Listed, IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC Directive