JST, ZH Female PCB Housing, 1.5mm Pitch, 5 Way, 1 Row

RS tootekood: 373-4453Bränd: JSTTootja Part nr.: ZHR-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9mm

Width

3.4mm

Housing Material

Nylon

Päritoluriik

Japan

Toote üksikasjad

The JST ZH series Connectors

The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.

1.25mm Wire to Board - JST ZH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
€ 0,122tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 50) (ilma käibemaksuta)

JST, ZH Female PCB Housing, 1.5mm Pitch, 5 Way, 1 Row

P.O.A.

tk (pakis 50) (ilma käibemaksuta)

JST, ZH Female PCB Housing, 1.5mm Pitch, 5 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
€ 0,122tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9mm

Width

3.4mm

Housing Material

Nylon

Päritoluriik

Japan

Toote üksikasjad

The JST ZH series Connectors

The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.

1.25mm Wire to Board - JST ZH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
€ 0,122tk (pakis 10) (ilma käibemaksuta)