Saint-Gobain Flexible Tube, Tygon B-44-EU, 9.6mm ID, 12.7mm OD, Transparent, 15m

RS tootekood: 762-1308Bränd: Saint-GobainTootja Part nr.: T4412-23EU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inner Diameter

9.6mm

Outer Diameter

12.7mm

Material

Tygon B-44-EU

Suitable Applications

Acid, Alcohol, Aqueous Solution, Milk

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+74°C

Colour

Transparent

Length

15m

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Saint-Gobain Flexible Tube, Tygon B-44-EU, 9.6mm ID, 12.7mm OD, Transparent, 15m

P.O.A.

Saint-Gobain Flexible Tube, Tygon B-44-EU, 9.6mm ID, 12.7mm OD, Transparent, 15m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Inner Diameter

9.6mm

Outer Diameter

12.7mm

Material

Tygon B-44-EU

Suitable Applications

Acid, Alcohol, Aqueous Solution, Milk

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+74°C

Colour

Transparent

Length

15m

Päritoluriik

France