3M Duct Tape, 18.2m x 48mm, Transparent, PE Coated Finish

RS tootekood: 503-4985Bränd: 3MTootja Part nr.: 2120-A
brand-logo
Kuva kõik kategoorias Duct Tapes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Colour

Transparent

Width

48mm

Length

18.2m

Backing Material

Cloth

Thickness

0.23mm

Adhesion Strength

1 N/cm

Elongation At Break

25%

Tensile Strength

42N/cm

Finish

PE Coated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Päritoluriik

United States

Toote üksikasjad

Transparent multi-function fabric tape

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M Duct Tape, 18.2m x 48mm, Transparent, PE Coated Finish

P.O.A.

3M Duct Tape, 18.2m x 48mm, Transparent, PE Coated Finish
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Colour

Transparent

Width

48mm

Length

18.2m

Backing Material

Cloth

Thickness

0.23mm

Adhesion Strength

1 N/cm

Elongation At Break

25%

Tensile Strength

42N/cm

Finish

PE Coated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Päritoluriik

United States

Toote üksikasjad

Transparent multi-function fabric tape