3M Tapered Square Rubber Self Adhesive Feet

RS Stock No.: 914-5026Brand: 3MManufacturers Part No.: SJ5018
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

3M

Shape

Tapered Square

Material

Rubber

Maximum Operating Temperature

+52°C

Series

SJ5018

Minimum Operating Temperature

+5°C

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
3M x 12.7 mm length
€ 21.201 Bag of 80 (Exc. Vat)
View all in Anti-Slip Pads

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 80) (Exc. Vat)

3M Tapered Square Rubber Self Adhesive Feet

Price on Asking

Each (In a Pack of 80) (Exc. Vat)

3M Tapered Square Rubber Self Adhesive Feet

Stock information temporarily unavailable.

You may be interested in
3M x 12.7 mm length
€ 21.201 Bag of 80 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Shape

Tapered Square

Material

Rubber

Maximum Operating Temperature

+52°C

Series

SJ5018

Minimum Operating Temperature

+5°C

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
3M x 12.7 mm length
€ 21.201 Bag of 80 (Exc. Vat)