Arcol, 100 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %

RS Stock No.: 309-0999PBrand: ArcolManufacturers Part No.: HS75 R1 J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100mΩ

Product Type

Chassis Mount Resistor

Power Rating

75W

Series

HS75

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

72mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Country of Origin

United Kingdom

Product details

75W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and benefits:

At high ambient temperatures dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
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
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

€ 174.00

€ 17.40 Each (Supplied in a Bag) (Exc. Vat)

€ 215.76

€ 21.58 Each (Supplied in a Bag) (inc. VAT)

Arcol, 100 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
Select packaging type

€ 174.00

€ 17.40 Each (Supplied in a Bag) (Exc. Vat)

€ 215.76

€ 21.58 Each (Supplied in a Bag) (inc. VAT)

Arcol, 100 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %

Stock information temporarily unavailable.

Select packaging type

QuantityUnit price
10 - 24€ 17.40
25 - 49€ 15.60
50 - 99€ 13.80
100+€ 11.80
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
Arcol

Resistance

100mΩ

Product Type

Chassis Mount Resistor

Power Rating

75W

Series

HS75

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

72mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Country of Origin

United Kingdom

Product details

75W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and benefits:

At high ambient temperatures dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating