Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
4.7Ω
Power Rating
600W
Series
HSW600
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Dimensions
45 x 190 x 72.5mm
Overall Height
45mm
Overall Length
190mm
Overall Width
72.5mm
Distrelec Product Id
30374651
Päritoluriik
United Kingdom
Toote üksikasjad
600W Water cooled aluminium housed wirewound power resistor, HSW600 Series
The HSW600 series are suitable for use where water cooling is available and space is limited. Heat is extracted internally through the cooling pipe and externally by direct mounting onto a chassis or additional water cooled heatsink, thereby reducing temperature gradient across internal insulation. Applications include semiconductor protection and inrush current limiting.
The HSW600 series has a standard beaded copper 12.7mm OD waterpipe connection and PTFE insulated flexible leads. (19/0.45mm)
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 100,44
€ 100,44 tk (koos käibemaksuga)
1
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 100,44
€ 100,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 81,00 |
5 - 9 | € 75,50 |
10 - 24 | € 68,50 |
25 - 49 | € 64,50 |
50+ | € 56,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
4.7Ω
Power Rating
600W
Series
HSW600
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Dimensions
45 x 190 x 72.5mm
Overall Height
45mm
Overall Length
190mm
Overall Width
72.5mm
Distrelec Product Id
30374651
Päritoluriik
United Kingdom
Toote üksikasjad
600W Water cooled aluminium housed wirewound power resistor, HSW600 Series
The HSW600 series are suitable for use where water cooling is available and space is limited. Heat is extracted internally through the cooling pipe and externally by direct mounting onto a chassis or additional water cooled heatsink, thereby reducing temperature gradient across internal insulation. Applications include semiconductor protection and inrush current limiting.
The HSW600 series has a standard beaded copper 12.7mm OD waterpipe connection and PTFE insulated flexible leads. (19/0.45mm)