Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
Stock information temporarily unavailable.
Price on Asking
Opto-isolator,HCPL0701 2500Vac/20mA SO8
1
Price on Asking
Opto-isolator,HCPL0701 2500Vac/20mA SO8
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
