KYOCERA AVX 470nF MLCC, 100V dc V, ±20%

RS tootekood: 887-6369Bränd: AVXTootja Part nr.: SR301E474MAR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

470nF

Voltage

100V dc

Package/Case

SR30

Dielectric

Z5U

Tolerance

±20%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Radial

Päritoluriik

United States

Toote üksikasjad

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

X7R Dielectric

Teid võib huvitada

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

KYOCERA AVX 470nF MLCC, 100V dc V, ±20%

P.O.A.

KYOCERA AVX 470nF MLCC, 100V dc V, ±20%
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

470nF

Voltage

100V dc

Package/Case

SR30

Dielectric

Z5U

Tolerance

±20%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Radial

Päritoluriik

United States

Toote üksikasjad

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

X7R Dielectric

Teid võib huvitada