Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Maximum Output Voltage
25V dc
Sub Type
Module
Number of Outputs
1
Input Voltage Type
DC
Power
445W
Output Current
16A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
5°C
Maximum Operating Temperature
55°C
Width
53 mm
Height
317mm
Depth
212mm
Standards/Approvals
UL
Maximum Input Voltage
800V dc
Minimum Input Voltage
260V dc
Country of Origin
Austria
Stock information temporarily unavailable.
€ 945.00
€ 945.00 Each (Exc. Vat)
€ 1,171.80
€ 1,171.80 Each (inc. VAT)
1
€ 945.00
€ 945.00 Each (Exc. Vat)
€ 1,171.80
€ 1,171.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Maximum Output Voltage
25V dc
Sub Type
Module
Number of Outputs
1
Input Voltage Type
DC
Power
445W
Output Current
16A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
5°C
Maximum Operating Temperature
55°C
Width
53 mm
Height
317mm
Depth
212mm
Standards/Approvals
UL
Maximum Input Voltage
800V dc
Minimum Input Voltage
260V dc
Country of Origin
Austria
