Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Maximum Output Voltage
24V dc
Sub Type
Module
Number of Outputs
1
Input Voltage Type
DC
Power
880W
Output Current
32A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
5°C
Maximum Operating Temperature
55°C
Width
53 mm
Height
317mm
Depth
263mm
Standards/Approvals
UL
Maximum Input Voltage
800V dc
Minimum Input Voltage
315V dc
Country of Origin
Austria
Stock information temporarily unavailable.
€ 1,655.00
€ 1,655.00 Each (Exc. Vat)
€ 2,052.20
€ 2,052.20 Each (inc. VAT)
1
€ 1,655.00
€ 1,655.00 Each (Exc. Vat)
€ 2,052.20
€ 2,052.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Maximum Output Voltage
24V dc
Sub Type
Module
Number of Outputs
1
Input Voltage Type
DC
Power
880W
Output Current
32A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
5°C
Maximum Operating Temperature
55°C
Width
53 mm
Height
317mm
Depth
263mm
Standards/Approvals
UL
Maximum Input Voltage
800V dc
Minimum Input Voltage
315V dc
Country of Origin
Austria
