B&R ACOPOSmulti Module Supply Module 800V dc DC Input 58 V dc, 35 A Output DC 2120 W

RS Stock No.: 682-634Brand: B&RManufacturers Part No.: 8B0C0320HW00.B00-1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Maximum Output Voltage

58V dc

Sub Type

Module

Number of Outputs

1

Input Voltage Type

DC

Power

2120W

Output Current

35A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Width

53.5 mm

Height

317mm

Depth

263mm

Standards/Approvals

UL

Maximum Input Voltage

800V dc

Minimum Input Voltage

550V dc

Country of Origin

Austria

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 2,425.00

€ 2,425.00 Each (Exc. Vat)

€ 3,007.00

€ 3,007.00 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 58 V dc, 35 A Output DC 2120 W

€ 2,425.00

€ 2,425.00 Each (Exc. Vat)

€ 3,007.00

€ 3,007.00 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 58 V dc, 35 A Output DC 2120 W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Maximum Output Voltage

58V dc

Sub Type

Module

Number of Outputs

1

Input Voltage Type

DC

Power

2120W

Output Current

35A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Width

53.5 mm

Height

317mm

Depth

263mm

Standards/Approvals

UL

Maximum Input Voltage

800V dc

Minimum Input Voltage

550V dc

Country of Origin

Austria