Broadcom2.2 V Green LED 1608 (0603) SMD, HSMG-C191

RS Stock No.: 696-1289Brand: BroadcomManufacturers Part No.: HSMG-C191
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

572 nm

Dimensions

1.6 x 0.8 x 0.6mm

Lens Colour

Clear

Country of Origin

China

You may be interested in
Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
€ 0.275Each (In a Pack of 50) (Exc. Vat)
View all in LEDs

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 25) (Exc. Vat)

Broadcom2.2 V Green LED 1608 (0603) SMD, HSMG-C191
Select packaging type

Price on Asking

Each (In a Pack of 25) (Exc. Vat)

Broadcom2.2 V Green LED 1608 (0603) SMD, HSMG-C191

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
€ 0.275Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

572 nm

Dimensions

1.6 x 0.8 x 0.6mm

Lens Colour

Clear

Country of Origin

China

You may be interested in
Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED HSMG-C190
€ 0.275Each (In a Pack of 50) (Exc. Vat)