BROTHER Red on White Label Printer Tape, 8 m Length, 18 mm Width

RS Stock No.: 188-0829Brand: BROTHERManufacturers Part No.: TZe-242
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

18 mm

Works With Printer Models

1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC, 220, 300, 310, 340, 350, 540, 550, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

8 m

Country of Origin

China

You may be interested in
View all in Label Printer Tapes

Stock information temporarily unavailable.

Price on Asking

BROTHER Red on White Label Printer Tape, 8 m Length, 18 mm Width

Price on Asking

BROTHER Red on White Label Printer Tape, 8 m Length, 18 mm Width

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

BROTHER

Tape Width

18 mm

Works With Printer Models

1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC, 220, 300, 310, 340, 350, 540, 550, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

8 m

Country of Origin

China

You may be interested in