Flowline LR30 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Nylon Body

RS Stock No.: 889-1154Brand: FlowlineManufacturers Part No.: LR30-0010-10
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Nylon

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Series

LR30

Standards Met

CE, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors

View all in Level Sensors

Stock information temporarily unavailable.

Price on Asking

Flowline LR30 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Nylon Body

Price on Asking

Flowline LR30 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Nylon Body

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Nylon

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Series

LR30

Standards Met

CE, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors