Grayhill Rotary Switch

RS Stock No.: 877-9915Brand: GrayhillManufacturers Part No.: 71BD30-01-1-AJN
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 12

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
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
View all in Rotary Switches

Stock information temporarily unavailable.

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 19.10

€ 19.10 Each (inc. VAT)

Grayhill Rotary Switch

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 19.10

€ 19.10 Each (inc. VAT)

Grayhill Rotary Switch
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
Pole and Throw Configuration

SP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 12

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits