Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 266-0339Brand: LegrisManufacturers Part No.: 9123 17 10

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Price on Asking

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Price on Asking

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9123

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C