Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
60 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
5.35mm
ADCs
1 (4 x 10 bit)
Height
1.91mm
Number of LIN Channels
0
Width
5.4mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Dimensions
5.35 x 5.4 x 1.91mm
Pulse Width Modulation
1(2 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Toote üksikasjad
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
P.O.A.
10
P.O.A.
10
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
60 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
5.35mm
ADCs
1 (4 x 10 bit)
Height
1.91mm
Number of LIN Channels
0
Width
5.4mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Dimensions
5.35 x 5.4 x 1.91mm
Pulse Width Modulation
1(2 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Toote üksikasjad
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.