Overload relay,1.0-1.6A FLC range
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MoellerFLC Motor Rating
1 → 1.6 A
Contact Current Rating
1.6 A
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
P.O.A.
Overload relay,1.0-1.6A FLC range
1
P.O.A.
Overload relay,1.0-1.6A FLC range
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MoellerFLC Motor Rating
1 → 1.6 A
Contact Current Rating
1.6 A
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2