Molex, 52207 1mm Pitch 23 Way Right Angle Female FPC Connector, ZIF Top Contact

RS tootekood: 167-6333Bränd: MolexTootja Part nr.: 522072333
brand-logo
View all in FPC Connectors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

23

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

52207

Number Of Rows

1

Contact Plating

Silver

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Toote üksikasjad

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

1.0mm FFC/FPC Connectors – Molex
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
€ 1,50

tk (rullis 3000) (ilma käibemaksuta)

€ 1,83

tk (rullis 3000) (koos käibemaksuga)

Molex, 52207 1mm Pitch 23 Way Right Angle Female FPC Connector, ZIF Top Contact

€ 1,50

tk (rullis 3000) (ilma käibemaksuta)

€ 1,83

tk (rullis 3000) (koos käibemaksuga)

Molex, 52207 1mm Pitch 23 Way Right Angle Female FPC Connector, ZIF Top Contact
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
Molex

Number Of Contacts

23

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

52207

Number Of Rows

1

Contact Plating

Silver

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Toote üksikasjad

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

1.0mm FFC/FPC Connectors – Molex