Technical Document
Specifications
Brand
OhmiteResistance
4.7kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
OF
Country of Origin
Japan
Product details
Ohmite OF Series Little Demon® Resistors
Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors
Carbon Composition Axial Resistors
Stock information temporarily unavailable.
€ 30.80
€ 0.616 Each (In a Pack of 50) (Exc. Vat)
€ 38.19
€ 0.764 Each (In a Pack of 50) (inc. VAT)
50
€ 30.80
€ 0.616 Each (In a Pack of 50) (Exc. Vat)
€ 38.19
€ 0.764 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
OhmiteResistance
4.7kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
OF
Country of Origin
Japan
Product details
Ohmite OF Series Little Demon® Resistors
Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors


