Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
±833mA
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
1600V dc
Depth
10.2mm
Length
25.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
P.O.A.
1
P.O.A.
1
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
±833mA
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
1600V dc
Depth
10.2mm
Length
25.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China