Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN326-3-06, Faston

RS tootekood: 456-1010Bränd: SchaffnerTootja Part nr.: FN326-3-06
brand-logo
Kuva kõik kategoorias IEC Filters

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Toote üksikasjad

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

P.O.A.

Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN326-3-06, Faston

P.O.A.

Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN326-3-06, Faston

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC 950

Toote üksikasjad

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.