Technical Document
Specifications
Brand
TE ConnectivityType
Housing
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Cable Mount
Series
MULTILOCK 070
Colour
Natural
Height
21.6mm
Width
39.6mm
Depth
42.3mm
Housing Material
PBT
You may be interested in
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5 mm Pitch, 18 Way, 2 Row StraightBrand: TE Connectivity
€ 1.18Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
TE Connectivity, MULTILOCK 070 Automotive Connector Plug 18 Way
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
TE Connectivity, MULTILOCK 070 Automotive Connector Plug 18 Way
Stock information temporarily unavailable.
5
You may be interested in
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5 mm Pitch, 18 Way, 2 Row StraightBrand: TE Connectivity
€ 1.18Each (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityType
Housing
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Cable Mount
Series
MULTILOCK 070
Colour
Natural
Height
21.6mm
Width
39.6mm
Depth
42.3mm
Housing Material
PBT
You may be interested in
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5 mm Pitch, 18 Way, 2 Row StraightBrand: TE Connectivity
€ 1.18Each (Exc. Vat)


