TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 60m Length 2:1 Ratio, HT-200 Series

RS tootekood: 848-9170Bränd: TE ConnectivityTootja Part nr.: HT-200-3/8-X-SP-CS-34128
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.75mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Fluoropolymer

Operating Temperature Range

-70 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

HT-200

Standards Met

RW-1200, SAE-AMS-DTL-23053/18 Class 3

Päritoluriik

Czech Republic

Toote üksikasjad

HT-200 Heat-shrink Tubing

HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Lao andmed ajutiselt ei ole saadaval.

€ 1 800,00

1 rull 60 (ilma käibemaksuta)

€ 2 196,00

1 rull 60 (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 60m Length 2:1 Ratio, HT-200 Series

€ 1 800,00

1 rull 60 (ilma käibemaksuta)

€ 2 196,00

1 rull 60 (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 60m Length 2:1 Ratio, HT-200 Series
Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.75mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Fluoropolymer

Operating Temperature Range

-70 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

HT-200

Standards Met

RW-1200, SAE-AMS-DTL-23053/18 Class 3

Päritoluriik

Czech Republic

Toote üksikasjad

HT-200 Heat-shrink Tubing

HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.