TE Connectivity 100 kΩ Wirewound Resistor 0.5 W 0.1 %

RS Stock No.: 217-3302PBrand: TE ConnectivityManufacturers Part No.: UPW50B100KV
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

100kΩ

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Precision

Packaging

Box

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

400V

Technology

Wirewound

Series

UPW50

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

145°C

Length

12.7mm

Diameter

6.35mm

Standards/Approvals

No

Width

6.35mm

Temperature Coefficient

+3 ppm/°C

Country of Origin

United States

Product details

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V
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
View all in Through Hole Resistors

Stock information temporarily unavailable.

€ 157.00

€ 15.70 Each (Supplied in a Bag) (Exc. Vat)

€ 194.68

€ 19.47 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity 100 kΩ Wirewound Resistor 0.5 W 0.1 %
Select packaging type

€ 157.00

€ 15.70 Each (Supplied in a Bag) (Exc. Vat)

€ 194.68

€ 19.47 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity 100 kΩ Wirewound Resistor 0.5 W 0.1 %

Stock information temporarily unavailable.

Select packaging type

QuantityUnit price
10 - 24€ 15.70
25 - 49€ 14.30
50 - 99€ 12.90
100+€ 11.50
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
Resistance

100kΩ

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Precision

Packaging

Box

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

400V

Technology

Wirewound

Series

UPW50

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

145°C

Length

12.7mm

Diameter

6.35mm

Standards/Approvals

No

Width

6.35mm

Temperature Coefficient

+3 ppm/°C

Country of Origin

United States

Product details

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V