Vishay 3.3Ω Metal Film Resistor 2W ±5% PR02000203308JA100

RS Stock No.: 170-1821Brand: VishayManufacturers Part No.: PR02000203308JA100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

3.3Ω

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications

- All general purpose power applications
- Automotive electronics
- Lighting ballast
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
€ 92.00

€ 0.092 Each (On a Reel of 1000) (Exc. Vat)

€ 114.08

€ 0.114 Each (On a Reel of 1000) (inc. VAT)

Vishay 3.3Ω Metal Film Resistor 2W ±5% PR02000203308JA100

€ 92.00

€ 0.092 Each (On a Reel of 1000) (Exc. Vat)

€ 114.08

€ 0.114 Each (On a Reel of 1000) (inc. VAT)

Vishay 3.3Ω Metal Film Resistor 2W ±5% PR02000203308JA100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
1000 - 1000€ 0.092€ 92.00
2000 - 4000€ 0.086€ 86.00
5000 - 9000€ 0.079€ 79.00
10000 - 24000€ 0.074€ 74.00
25000+€ 0.07€ 70.00
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
Vishay

Resistance

3.3Ω

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications

- All general purpose power applications
- Automotive electronics
- Lighting ballast