Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WelwynResistance
560Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Welwyn 560Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-560RFI
10
P.O.A.
Welwyn 560Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-560RFI
Lao andmed ajutiselt ei ole saadaval.
10
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WelwynResistance
560Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C