Spectrum Analysers

Vaatate 1 - 20 48 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Bandwidth Number of Channels Wave Traces Sweep Modes Setting Modes Series Maximum Frequency Minimum Frequency Frequency Stability Display Type Screen Size Markers RF Input Interface Type Desktop/Handheld Model Number p Dimensions Length Width Weight Height Minimum Operating Temperature Battery Type Maximum Operating Temperature Battery Life Plug Type
LeCroy Spectrum Analyser, 9 kHz → 2.1 GHz LeCroy 9 kHz → 2.1 GHz - - - - - 2.1GHz 9 kHz - - 256.54mm - - - - - - - - - - - - - - -
LeCroy Spectrum Analyser, 9 kHz → 3.2 GHz LeCroy 9 kHz → 3.2 GHz - - - - - 3.2GHz 9 kHz - - 256.54mm - - - - - - - - - - - - - - -
T3SA Spectrum Analyzer EMI measurement k LeCroy - - - - - T3SA - - - - - - - - - - - - - - - - - - - -
T3SA Spectrum Analyzer Tracking Generato LeCroy - - - - - T3SA - - - - - - - - - - - - - - - - - - - -
T3SA Spectrum Analyzer Utility Kit: Cont LeCroy - - - - - T3SA - - - - - - - - - - - - - - - - - - - -
T3SA Spectrum Analyzer series Advanced m LeCroy - - - - - T3SA - - - - - - - - - - - - - - - - - - - -
RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz, TFT LCD RS Pro 150 kHz → 3 GHz - - Continuous Full Span, Last Span, Zero Span - 3GHz 150 kHz - TFT LCD 5.6in Amplitude, Frequency N Connector 15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB Desktop ISA-730, ISP-730 296 x 115.1 x 152mm 296mm 115.1mm 2.2kg 152mm 5°C - 45°C - UK
RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz, 1 Channel, TFT LCD, RJ45, USB-A 2.0, USB-B 2.0 RS Pro 9 kHz → 3.2GHz 1 Reference Continuous, Single Span, Zero Span - 3.2GHz 9 kHz <0.5 (First Year)ppm TFT LCD - Single BNC RJ45, USB-A 2.0, USB-B 2.0 Desktop RSSA3032X 393 x 207 x 116.5mm 393mm 207mm 4.6kg 116.5mm 0°C - +50°C - -
RS PRO Handheld Sound Analyser, 12.5Hz → 20kHz, 2 Channel, TFT LCD, USB RS Pro 12.5Hz → 20kHz 2 - - - - 20kHz 12.5 Hz - TFT LCD - - - USB Handheld - 100 x 60 x 345mm 100mm 60mm 950 (Including Battery)g 345mm -10°C LR14 +50°C 2 h -
RS PRO Handheld Sound Analyser, 25Hz → 10kHz, 2 Channel, TFT LCD, USB RS Pro 25Hz → 10kHz 2 - - - - 10kHz 25 Hz - TFT LCD - - - USB Handheld - 100 x 60 x 345mm 100mm 60mm 950 (Including Battery)g 345mm -10°C LR14 +50°C 2 h -
Aim-TTi PSA6005USC Handheld Spectrum Analyser, 300 Hz → 10 MHz, 10.9 cm Backlit TFT LCD, USB Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA6005USC 49 x 92 x 192mm 49mm 92mm 560g 192mm -5°C Lithium-Ion +40°C >3 h -
Aim-TTi PSA2702 Handheld Spectrum Analyser, 30 MHz → 1.8 GHz, 1 Channel, 4.3 in TFT, USB Aim-TTi 30 MHz → 1.8 GHz 1 Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 2.7GHz 1 MHz ±10ppm 4.3 in TFT 480 x 272pixel Dual, Single SMA Connector USB Handheld PSA2702 92 x 49 x 192mm 92mm 49mm 560g 192mm +5°C Lithium-Ion +40°C 8 h -
Aim-TTi PSA2702 Handheld Spectrum Analyser, 2.7GHz, 1 Channel, 4.3 in TFT Aim-TTi 2.7GHz 1 Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 2.7GHz 1 MHz ±10ppm 4.3 in TFT 480 x 272pixel Dual, None, Single SMA Connector - Handheld PSA2702 92 x 49 x 192mm 92mm 49mm 560g 192mm +5°C Rechargeable Lithium-Ion +40°C 8 h -
Aim-TTi PSA3605USC Handheld Spectrum Analyser, 300 Hz → 10 MHz, 10.9 cm Backlit TFT LCD, USB Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 3.6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA3605USC 49 x 92 x 192mm 49mm 92mm 560g 192mm -5°C Lithium-Ion +40°C >3 h -
RS PRO RSSA3021X Desktop Spectrum Analyser, 9 kHz → 2.1GHz, 1 Channel, TFT LCD, RJ45, USB-A 2.0, USB-B 2.0 RS Pro 9 kHz → 2.1GHz 1 Reference Continuous, Single Span, Zero Span - 2.1GHz 9 kHz <0.5 (First Year)ppm TFT LCD - Single BNC RJ45, USB-A 2.0, USB-B 2.0 Desktop RSSA3021X 393 x 207 x 116.5mm 393mm 207mm 4.6kg 116.5mm 0°C - +50°C - -
Aim-TTi PSA1302 Handheld Spectrum Analyser, 1.3GHz, 1 Channel, 4.3 in TFT Aim-TTi 1.3GHz 1 Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 1.3GHz 1 MHz ±10ppm 4.3 in TFT 480 x 272pixel Dual, None, Single SMA Connector - Handheld PSA1302 92 x 49 x 192mm 92mm 49mm 560g 192mm +5°C Rechargeable Lithium-Ion +40°C 8 h -
Aim-TTi PSA3605 Handheld Spectrum Analyser, 300 Hz → 10 MHz, 10.9 cm Backlit TFT LCD, USB Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 3.6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA3605 49 x 92 x 192mm 49mm 92mm 560g 192mm -5°C Lithium-Ion +40°C >3 h -
Aim-TTi PSA6005 Handheld Spectrum Analyser, 300 Hz → 10 MHz, 10.9 cm Backlit TFT LCD, USB Aim-TTi 300 Hz → 10 MHz - Live, Reference, View Continuous, Single Centre + Span, Start + Stop - 6GHz 10 MHz ±1ppm 10.9 cm Backlit TFT LCD 480 x 272pixel Dual BNC, SMA Connector, Standard N USB Handheld PSA6005 49 x 92 x 192mm 49mm 92mm 560g 192mm -5°C Lithium-Ion +40°C >3 h -
Rohde & Schwarz FPC-P3TG Desktop Spectrum Analyser, 5 kHz → 3 GHz, 1 Channel, WXGA, 10/100BASE-T, RJ45, USB 2.0 Rohde & Schwarz 5 kHz → 3 GHz 1 Average, Maximum Hold, Minimum Hold, View - Span - 3GHz 5 kHz - WXGA 256.54mm Frequency N Connector 10/100BASE-T, RJ45, USB 2.0 Desktop FPC-P3TG 396 x 156 x 185mm 396mm 156mm 3kg 185mm +10°C - +40°C - Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Analyser, 1 Hz → 3 MHz, WVGA, 10/100BASE-T, RJ45, USB Rohde & Schwarz 1 Hz → 3 MHz - Reference Average, Continuous, Peak Hold Span - 2 GHz, 3 (with FPH-B3 Option) GHz, 4 (with FPH-B4 Option) GHz 5 kHz - WVGA 800 x 480pixel Single N Socket 10/100BASE-T, RJ45, USB Handheld Spectrum Rider FPH 76 x 202 x 294mm 76mm 202mm 2.5kg 294mm -30°C Li-Ion +60°C 8 h Australia, Canada, China, Europe, Switzerland, UK, US
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
Vaatate 1 - 20 48 leitud tootest