Aim-TTi Function Generators & Counters

Vaatate 1 - 20 40 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Time Base Accuracy Model Number p Frequency Range Square Pulse and Arbitrary Waveform Dimensions Length Weight Width Height Input Impedance Interface Type Output Amplitude Attenuation TTL Output Level Output Impedance Plug Type CMOS Output Level Maximum Operating Temperature Minimum Operating Temperature
FUNCTION ARB GENERATOR HIGH FREQ Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
FUNCTION ARB GENERATOR HIGH FREQ Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
FUNCTION ARB GENERATOR HIGH FREQ Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
FUNCTION ARB GENERATOR HIGH FREQ Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
RSCAL(1813540) FUNCTION ARB GENERATOR HI Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
RSCAL(1813541) FUNCTION ARB GENERATOR HI Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
RSCAL(1813542) FUNCTION ARB GENERATOR HI Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
RSCAL(1813543) FUNCTION ARB GENERATOR HI Aim-TTi - - - - - - - - - - - - - - - - - - - - - - - -
Aim-TTi TG5011A Function Generator 50MHz RS232 Aim-TTi 50MHz 1µHz 10 MHz, 12.5 MHz, 50 MHz 1 μHz, 500 μHz 1MHz 1µHz - TG5011A 1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz 270 x 250 x 97mm 270mm 2.6kg 250mm 97mm 10 kΩ RS232 20V Pk-Pk - 3V 50Ω - - +40°C -5°C
TG330 function generator w/counter,3MHz Aim-TTi 3MHz 0.03Hz 3MHz 0.03 Hz 3MHz 0.03Hz ±10ppm TG330 0.03 Hz → 3 MHz 235 x 260 x 88mm 235mm 1.9kg 260mm 88mm 10 kΩ - 20V Pk-Pk -60 dB, -40 dB, -20 dB, 0 dB 0 → 5V 50 Ω, 600 Ω Type C - European Plug, Type G - British 3-pin 0 → 5V +40°C +5°C
TG315 digital display function generator Aim-TTi 3MHz 0.03Hz 3MHz 0.03 Hz 3MHz 0.03Hz ±10ppm TG315 0.03 Hz → 3 MHz 235 x 260 x 88mm 235mm 1.9kg 260mm 88mm 10 kΩ - 20V Pk-Pk -60 dB, -40 dB, -20 dB, 0 dB 0 → 5V 50 Ω, 600 Ω Type C - European Plug, Type G - British 3-pin 0 → 5V +40°C +5°C
Aim-TTi TGF3162 Function Generator 160MHz GPIB, LAN, USB Aim-TTi 160MHz 1µHz 20 MHz, 50 MHz, 80 MHz 1 1μHz, 1 mHz, 1 μHz 5MHz 1µHz ±1ppm TGF3162 1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse) 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm 269 mm, 295 mm 3.2kg 213.5 mm, 250 mm 86.5 mm, 97 mm 10 kΩ GPIB, LAN, USB 20V Pk-Pk 42dB - 50 - 3V +40°C +5°C
Aim-TTi TG2511A Function Generator 25MHz RS232 Aim-TTi 25MHz 1µHz 10 MHz, 12.5 MHz, 50 MHz 1 μHz, 500 μHz 1MHz 1µHz - TG2511A 1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz 270 x 250 x 97mm 270mm 2.6kg 250mm 97mm 10 kΩ RS232 20V Pk-Pk - 3V 50Ω - - +40°C -5°C
Aim-TTi TGF3082 Function Generator 80MHz GPIB, LAN, USB Aim-TTi 80MHz 1µHz 20 MHz, 25 MHz, 40 MHz 1 mHz, 1 μHz 5MHz 1µHz ±1ppm TGF3082 1 mHz → 20 MHz (Pulse), 1 μHz → 25 MHz (Square), 1 μHz → 40 MHz (Arbitrary) 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm 269 mm, 295 mm 3.2kg 213.5 mm, 250 mm 86.5 mm, 97 mm 10 kΩ GPIB, LAN, USB 20V Pk-Pk 42dB - 50 - 3V +40°C +5°C
Aim-TTi TG1000 Function Generator 10MHz Aim-TTi 10MHz 1MHz 10MHz 1 MHz 1MHz 1MHz ±10ppm TG1000 1 mHz → 10 MHz 235 x 260 x 88mm 235mm 2kg 260mm 88mm 10 kΩ - 20V Pk-Pk - - 50 Ω, 600 Ω Type C - European Plug, Type G - British 3-pin - +40°C +5°C
Aim-TTi TG1006 Function Generator & Counter 10MHz Aim-TTi 10MHz - 10MHz 1 MHz 1MHz - ±5ppm TG1006 1 mHz → 10 MHz 260 x 235 x 88mm 260mm 1.5kg 235mm 88mm 1 MΩ, 40 kΩ - 20V Pk-Pk 0 dB, -20 dB, -40 dB, -60 dB - 50 Ω, 600 Ω - - +40°C +5°C
Aim-TTi TGR 2050 Function Generator 2000MHz GPIB, RS232 Aim-TTi 2000MHz 150kHz - - - - ±2ppm TGR 2050 - 330 x 212 x 130mm 330mm 4.6kg 212mm 130mm 600 Ω GPIB, RS232 - - - 50Ω Type C - European Plug, Type G - British 3-pin - +40°C +5°C
Aim-TTi TG 2000 Function Generator 20MHz RS232, USB Aim-TTi 20MHz 1MHz 20MHz 1 MHz 1MHz 1MHz ±10ppm TG 2000 1 mHz → 20 MHz 235 x 260 x 88mm 235mm 2kg 260mm 88mm 10 kΩ RS232, USB 20V Pk-Pk - - 50 Ω, 600 Ω Type C - European Plug, Type G - British 3-pin - +40°C +5°C
Aim-TTi TG1010A Function Generator 10MHz RS232 Aim-TTi 10MHz 0.1MHz 10MHz 0.1 MHz 10MHz 0.1MHz ±10ppm TG1010A 0.1 MHz → 10 MHz 330 x 212 x 130mm 330mm 4.1kg 212mm 130mm 6 kΩ RS232 20V Pk-Pk - - 50 Ω, 600 Ω - - +40°C +5°C
Aim-TTi TG2512A Function Generator 25MHz LAN, USB Aim-TTi 25MHz 1µHz 25 MHz, 6 MHz, 6.25 MHz 1 μHz, 500 μHz 500kHz 1µHz 1ppm TG2512A 1 μHz → 25 MHz, 1 μHz → 6 MHz, 500 μHz → 6.25 MHz 295 x 250 x 97mm 295mm 2.7kg 250mm 97mm 5 kΩ LAN, USB 20V Pk-Pk - - 50Ω - - +40°C +5°C
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
Vaatate 1 - 20 40 leitud tootest