KQG2 Pneumatic Elbow Threaded-to-Tube Adaptors

Vaatate 1 - 17 17 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Threaded Connection Tube Connection Tube Connection - Tube Size Threaded Connection - Thread Size Body Material Angle Threaded Connection - Gender Manufacturer Series Tube Connection - Type Threaded Connection - Thread Standard Minimum Operating Temperature Maximum Operating Temperature Connector A- Thread Size Connector A Tube Connection A Maximum Operating Pressure Tube Connection A - Tube Size Connector A - Thread Standard Standards Met Tube Connection A - Type Connection Style Connector A - Gender
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/4 Male, Push In 8 mm
  • RS kood 742-6421
  • Bränd SMC
  • Tootja partnumber KQG2L08-02S
SMC R 1/4 Male Push In 8 mm 8mm 1/4in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/4in R 1/4 Male Push In 8 mm 1 MPa 8mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/4 Male, Push In 6 mm
  • RS kood 742-6418
  • Bränd SMC
  • Tootja partnumber KQG2L06-02S
SMC R 1/4 Male Push In 6 mm 6mm 1/4in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/4in R 1/4 Male Push In 6 mm 1 MPa 6mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/8 Male, Push In 6 mm
  • RS kood 742-6415
  • Bränd SMC
  • Tootja partnumber KQG2L06-01S
SMC R 1/8 Male Push In 6 mm 6mm 1/8in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/8in R 1/8 Male Push In 6 mm 1 MPa 6mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/8 Male, Push In 8 mm
  • RS kood 742-6412
  • Bränd SMC
  • Tootja partnumber KQG2L08-01S
SMC R 1/8 Male Push In 8 mm 8mm 1/8in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/8in R 1/8 Male Push In 8 mm 1 MPa 8mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 3/8 Male, Push In 12 mm
  • RS kood 742-6434
  • Bränd SMC
  • Tootja partnumber KQG2L12-03S
SMC R 3/8 Male Push In 12 mm 12mm 3/8in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 3/8in R 3/8 Male Push In 12 mm 1 MPa 12mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 3/8 Male, Push In 8 mm
  • RS kood 742-6424
  • Bränd SMC
  • Tootja partnumber KQG2L08-03S
SMC R 3/8 Male Push In 8 mm 8mm 3/8in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 3/8in R 3/8 Male Push In 8 mm 1 MPa 8mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, M5 x 0.8 Thread 3.2mm Tube Connection
  • RS kood 884-1821
  • Bränd SMC
  • Tootja partnumber KQG2L23-M5
SMC - - - - Stainless Steel - - - - - -5°C 150°C M5 x 0.8 M5 x 0.8 Male Push In 3.2 mm 3 (Proof) MPa, 1 MPa 3.2mm Metric IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/4 Male, Push In 10 mm
  • RS kood 742-6428
  • Bränd SMC
  • Tootja partnumber KQG2L10-02S
SMC R 1/4 Male Push In 10 mm 10mm 1/4in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/4in R 1/4 Male Push In 10 mm 1 MPa 10mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, 42950 Thread 6mm Tube Connection
  • RS kood 884-1783
  • Bränd SMC
  • Tootja partnumber KQG2L06-03S
SMC - - - - Stainless Steel - - - - - -5°C 150°C 42950 R 3/8 Male Push In 6 mm 1 MPa, 3 (Proof) MPa 6mm R IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, NPT 1/8 Male, Push In 1/4 in
  • RS kood 847-7360
  • Bränd SMC
  • Tootja partnumber KQG2L07-N01S
SMC NPT 1/8 Male Push In 1/4 in 1/4in 1/8 Stainless Steel 90° Male KQG2 Push In NPT -5°C +150°C 1/8 NPT 1/8 Male Push In 1/4 in 1 MPa 1/4in NPT - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 1/2 Male, Push In 12 mm
  • RS kood 742-6443
  • Bränd SMC
  • Tootja partnumber KQG2L12-04S
SMC R 1/2 Male Push In 12 mm 12mm 1/2in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 1/2in R 1/2 Male Push In 12 mm 1 MPa 12mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, 42826 Thread 12mm Tube Connection
  • RS kood 884-1799
  • Bränd SMC
  • Tootja partnumber KQG2L12-02S
SMC - - - - Stainless Steel - - - - - -5°C 150°C 42826 R 1/4 Male Push In 12 mm 3 (Proof) MPa, 1 MPa 12mm R IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, 42948 Thread 3.2mm Tube Connection
  • RS kood 884-1818
  • Bränd SMC
  • Tootja partnumber KQG2L23-01S
SMC - - - - Stainless Steel - - - - - -5°C 150°C 42948 R 1/8 Male Push In 3.2 mm 1 MPa, 3 (Proof) MPa 3.2mm R IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, R 3/8 Male, Push In 10 mm
  • RS kood 742-6437
  • Bränd SMC
  • Tootja partnumber KQG2L10-03S
SMC R 3/8 Male Push In 10 mm 10mm 3/8in Stainless Steel 90° Male KQG2 Push In R -5°C +150°C 3/8in R 3/8 Male Push In 10 mm 1 MPa 10mm R - Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 Thread 1/4in Tube Connection
  • RS kood 884-1859
  • Bränd SMC
  • Tootja partnumber KQG2S07-N02S
SMC - - - - Stainless Steel - - - - - -5°C +150°C 1/4 NPT 1/4 Male Push In 1/4 in 3 (Proof) MPa, 1 MPa 1/4in NPT IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, 42826 Thread 12mm Tube Connection
  • RS kood 884-2041
  • Bränd SMC
  • Tootja partnumber KQG2W12-02S
SMC - - - - Stainless Steel - - - - - -5°C 150°C 42826 R 1/4 Male Push In 12 mm 1 MPa, 3 (Proof) MPa 12mm R IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
SMC Pneumatic Elbow Threaded-to-Tube Adapter, UNF 10-32 Thread 1/4in Tube Connection
  • RS kood 884-1792
  • Bränd SMC
  • Tootja partnumber KQG2L07-32
SMC - - - - Stainless Steel - - - - - -5°C +150°C UNF 10-32 UNF 10-32 Male Push In 1/4 in 3 (Proof) MPa, 1 MPa 1/4in UNF IEC, ISO, RoHS Compliant Push In Threaded-to-Tube Male
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
Vaatate 1 - 17 17 leitud tootest