Wire-Wound Surface Mount Inductors

Vaatate 1 - 20 444 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Inductance Capacitance Voltage Maximum dc Current Package/Case Length Depth Height Lead Pitch Lead Diameter Diameter Dimensions Lifetime Shielded Tolerance Equivalent Series Resistance Maximum DC Resistance Ripple Current Series Core Material Maximum Self Resonant Frequency Maximum Operating Temperature Minimum Operating Temperature Minimum Quality Factor Inductor Construction Tolerance Plus
Choke Coil SMD,18uH,800 mA,ELL6RH180M Panasonic 18 μH - - 800mA - 6.4mm 6mm 2.8mm - - - 6.4 x 6 x 2.8mm - - ±20% - 170mΩ - ELL6R - - - - - Wire-Wound -
Panasonic ETQP3M Series SMD Common Mode Choke with a Metal Composite Core, 10 μH ±20% 3.7A Idc Panasonic 10 μH - - 3.7A - 6.4mm 6mm 3mm - - - 6.4 x 6 x 3mm - - ±20% - 67mΩ - ETQP3M Metal Composite - +155°C -55°C - - -
Panasonic Aluminium Electrolytic Capacitor 10μF 50V dc 5mm FC Radial Series, Through Hole Electrolytic, ±20% Panasonic - 10µF 50V dc - - - - 11mm 2mm 0.5mm 5mm 5 (Dia.) x 11mm 1000h - ±20% 1.3Ω - 125mA FC Radial - - +105°C -55°C - - +20%
FC radial elec cap 10uF 50V Panasonic - - - - - - - 11mm - - 5mm 5 (Dia.) x 11mm - - ±20% - - - FC Radial - - +105°C -55°C - - -
Panasonic ETQP3M Series SMD Common Mode Choke with a Metal Composite Core, 3.3 μH ±20% 6.1A Idc Panasonic 3.3 μH - - 6.1A - 6.4mm 6mm 3mm - - - 6.4 x 6 x 3mm - - ±20% - 24.1mΩ - ETQP3M Metal Composite - +155°C -55°C - - -
Panasonic ETQP3M Series SMD Common Mode Choke with a Metal Composite Core, 3.3 μH ±20% 5.4A Idc Panasonic 3.3 μH - - 5.4A - 5.5mm 5mm 3mm - - - 5.5 x 5 x 3mm - - ±20% - 26.3mΩ - ETQP3M Metal Composite - +155°C -55°C - - -
Panasonic ETQP3M Series SMD Common Mode Choke with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc Panasonic 4.7 μH - - 5.5A - 6.4mm 6mm 3mm - - - 6.4 x 6 x 3mm - - ±20% - 30mΩ - ETQP3M Metal Composite - +155°C -55°C - - -
Panasonic ETQP3M Series SMD Common Mode Choke with a Metal Composite Core, 2.2 μH ±20% 6A Idc Panasonic 2.2 μH - - 6A - 5.5mm 5mm 3mm - - - 5.5 x 5 x 3mm - - ±20% - 21.2mΩ - ETQP3M Metal Composite - +155°C -55°C - - -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 2.2A Idc Panasonic 2.2 μH - - 2.2A - 6mm 6mm 2mm - - - 6 x 6 x 2mm - Yes ±30% - 37mΩ - ELL-G - - - - - Wire-Wound -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 220mA Idc Panasonic 150 μH - - 220mA - 3.8mm 3.8mm 1.8mm - - - 3.8 x 3.8 x 1.8mm - Yes ±20% - - ELL-G - - - - - Wire-Wound -
Panasonic ETQP3M Series Type 0530 Shielded SMD Common Mode Choke with a Metal Composite Core, 2.2 μH ±20% 4.8A Idc Panasonic 2.2 μH - - 4.8A 0530 5.5mm 5mm 2.9mm - - - 5.5 x 5 x 2.9mm - Yes ±20% - 24.8mΩ - ETQP3M Metal Composite - +150°C -40°C - - -
Panasonic ELL6R Series Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 600mA Idc Panasonic 33 μH - - 600mA - 6.4mm 6mm 2.8mm - - - 6.4 x 6 x 2.8mm - - ±20% - 380mΩ - ELL6R - - - - - Wire-Wound -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 1.3A Idc Panasonic 4.7 μH - - 1.3A - 3.8mm 3.8mm 1.8mm - - - 3.8 x 3.8 x 1.8mm - Yes ±30% - 90mΩ - ELL-G - - - - - Wire-Wound -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 820mA Idc Panasonic 3.3 μH - - 820mA - 3mm 3mm 1mm - - - 3 x 3 x 1mm - Yes ±30% - 210mΩ - ELL-G - - - - - Wire-Wound -
Panasonic ELLYFJ Series Type ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc Panasonic 470 nH - - 2.5A ELLYFJ 2.5mm 2mm 1.1mm - - - 2.5 x 2 x 1.1mm - Yes ±30% - 48mΩ - ELLYFJ - - - - - Wire-Wound -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 770mA Idc Panasonic 4.7 μH - - 770mA - 3mm 3mm 1mm - - - 3 x 3 x 1mm - Yes ±30% - 240mΩ - ELL-G - - - - - Wire-Wound -
Panasonic ETQP4M Series SMD Common Mode Choke with a Metal Composite Core, 10 μH ±20% 7.1A Idc Panasonic 10 μH - - 7.1A - 10.7mm 10mm 4mm - - - 10.7 x 10 x 4mm - - ±20% - 25.6mΩ - ETQP4M Metal Composite - +155°C -55°C - - -
Panasonic ELL-G Series Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 410mA Idc Panasonic 47 μH - - 410mA - 3.8mm 3.8mm 1.8mm - - - 3.8 x 3.8 x 1.8mm - Yes ±20% - 920mΩ - ELL-G - - - - - Wire-Wound -
Panasonic ELJND Series Type 2012 Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 170mA Idc Q:10 Panasonic 220 nH - - 170mA 2012 2mm 1.25mm 1.25mm - - - 2 x 1.25 x 1.25mm - - ±5% - 1.84Ω - ELJND - 500MHz +85°C -20°C 10 Wire-Wound -
Panasonic ELJRE Series Wire-wound SMD Inductor 2.2 nH ±10% Wire-Wound 2.1A Idc Q:8 Panasonic 2.2 nH - - 2.1A - - - - - - - - - - ±10% - 30mΩ - ELJRE - 6GHz - - 8 Wire-Wound -
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
Vaatate 1 - 20 444 leitud tootest